
ABN4B-B-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-ABN4B-B-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | ABN4B-B-ENGRAVED |
Description | N SERIES 65MM MSHRM CAP BLK EN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mushroom Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Mushroom | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TWN, TWND Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,48100 € | 134,81 € |
| Unit Price without VAT: | 13,48100 € |
|---|---|
| Unit Price with VAT: | 16,04239 € |

