
ABN2B-R-ENG-INTL-STOP | |
|---|---|
DigiKey Part Number | 1885-ABN2B-R-ENG-INTL-STOP-ND |
Manufacturer | |
Manufacturer Product Number | ABN2B-R-ENG-INTL-STOP |
Description | N SERIES EXTENDED P/B CAP RED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer IDEC | Color Red |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | For Use With/Related Products CS Series |
Switch Type Pushbutton | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,67800 € | 106,78 € |
| Unit Price without VAT: | 10,67800 € |
|---|---|
| Unit Price with VAT: | 12,70682 € |

