ABD311NUG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 48,22000 €
Datasheet
Image for ABD311NUG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABD311NUG

DigiKey Part Number
ABD311NUG-ND
Manufacturer
Manufacturer Product Number
ABD311NUG
Description
30MM MOM 40MM MR 1NO 1NC GRN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Mushroom
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 30.50mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Mom, Off-Mom
Mechanical Life
5,000,000 Cycles
Current Rating (Amps)
10A (AC), 8A (DC)
Base Product Number
Voltage Rating - AC
110 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABD411NUGIDEC0ABD411NUG-ND48,22000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,59000 €43,59 €
Manufacturers Standard Package
Unit Price without VAT:43,59000 €
Unit Price with VAT:51,87210 €