
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TWTD Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,23280 € | 23,28 € |
| 250 | 0,22380 € | 55,95 € |
| 500 | 0,21722 € | 108,61 € |
| 1.000 | 0,21083 € | 210,83 € |
| 5.000 | 0,19672 € | 983,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

