
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black, Green, Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Base Product Number |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,78000 € | 29,78 € |
| 10 | 25,69500 € | 256,95 € |
| 25 | 24,22320 € | 605,58 € |
| 50 | 23,16460 € | 1.158,23 € |
| 100 | 22,15010 € | 2.215,01 € |
| 250 | 20,87408 € | 5.218,52 € |
| Unit Price without VAT: | 29,78000 € |
|---|---|
| Unit Price with VAT: | 35,43820 € |

