
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,54220 € |

