
AB6Q-BK2-B-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-AB6Q-BK2-B-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | AB6Q-BK2-B-ENGRAVED |
Description | BUTTON CAP SQUARE IP65 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Black Snap Fit |
Category | Shape Square |
Manufacturer IDEC | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products AB6 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.00mm L x 18.00mm W x 18.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,93100 € | 239,31 € |
| Unit Price without VAT: | 23,93100 € |
|---|---|
| Unit Price with VAT: | 28,47789 € |

