
AB6Q-A200 | |
|---|---|
DigiKey Part Number | 1885-AB6Q-A200-ND |
Manufacturer | |
Manufacturer Product Number | AB6Q-A200 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Rectangular |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, AB6 |
Part Status Active | Panel Cutout Dimensions 16.2mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |

