Image for AB6Q-A2-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB6Q-A2-S

DigiKey Part Number
1885-AB6Q-A2-S-ND
Manufacturer
Manufacturer Product Number
AB6Q-A2-S
Description
16MM PUSHBUTTON BLUE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Square, Button
Packaging
Bulk
Color - Actuator/Cap
Blue
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Standard
Panel Cutout Dimensions
Square - 20.20mm x 20.20mm
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
On-On
Mechanical Life
100,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,96000 €18,96 €
Manufacturers Standard Package
Unit Price without VAT:18,96000 €
Unit Price with VAT:22,56240 €