
AB6H-M1P-Y-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-AB6H-M1P-Y-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | AB6H-M1P-Y-ENGRAVED |
Description | RECT. PB SPDT IP65 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,72600 € | 357,26 € |
| Unit Price without VAT: | 35,72600 € |
|---|---|
| Unit Price with VAT: | 42,51394 € |

