
AB6H-BK2-W-ENGRAVED | |
|---|---|
DigiKey Part Number | 1885-AB6H-BK2-W-ENGRAVED-ND |
Manufacturer | |
Manufacturer Product Number | AB6H-BK2-W-ENGRAVED |
Description | BUTTON RECT. IP65 ENG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap White Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | A6 Series | |
Mounting Type | Snap Fit | |
Size | 9.00mm L x 24.00mm W x 18.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,23200 € | 242,32 € |
| Unit Price without VAT: | 24,23200 € |
|---|---|
| Unit Price with VAT: | 28,83608 € |

