Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB6E-3BV02PRM

DigiKey Part Number
1885-AB6E-3BV02PRM-ND
Manufacturer
Manufacturer Product Number
AB6E-3BV02PRM
Description
SWITCH E-STOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
IDEC
Current Rating (Amps)
5A (AC), 2A (DC)
Series
Voltage Rating - AC
125 V
Packaging
Bulk
Voltage Rating - DC
30 V
Part Status
Active
Panel Cutout Dimensions
Circular - 16.20mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NC
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,42000 €38,42 €
533,51800 €167,59 €
1031,60000 €316,00 €
2529,22840 €730,71 €
5027,55000 €1.377,50 €
10025,96490 €2.596,49 €
Manufacturers Standard Package
Unit Price without VAT:38,42000 €
Unit Price with VAT:45,71980 €