
TSD18 | |
|---|---|
DigiKey Part Number | TSD18-ND |
Manufacturer | |
Manufacturer Product Number | TSD18 |
Description | FLUID DISPENSER 180CC, ESD SAFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bottle 180mL Pink High Density Polyethylene (HDPE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle | |
Tip Type | - | |
Capacity | 180mL | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Pink | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 24,94240 € |




