


PC3058E.IT | |
|---|---|
DigiKey Part Number | 2014-PC3058E.IT-ND |
Manufacturer | |
Manufacturer Product Number | PC3058E.IT |
Description | TEK-ME SHEARS, MEDIUM, FLUSH,5,4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight Flush 5.43" (138.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Straight | |
Cut Edge | Flush | |
Length - Overall | 5.43" (138.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.63mm Dia Soft Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 € | 21,89 € |
| Unit Price without VAT: | 21,89000 € |
|---|---|
| Unit Price with VAT: | 26,04910 € |

