
MPTSS4 | |
|---|---|
DigiKey Part Number | MPTSS4-1144-ND |
Manufacturer | |
Manufacturer Product Number | MPTSS4 |
Description | SPATULA STAINLESS STEEL 7.09" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Curved Stainless Steel 7.09" (180.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Curved | |
Length - Overall | 7.09" (180.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

