Probe (Double Ended) Flat, Curved Stainless Steel 7.09" (180.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPTSS1

DigiKey Part Number
MPTSS1-1141-ND
Manufacturer
Manufacturer Product Number
MPTSS1
Description
SPATULA STAINLESS STEEL 7.09"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Probe (Double Ended) Flat, Curved Stainless Steel 7.09" (180.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Probe (Double Ended)
Tip Shape
Flat, Curved
Length - Overall
7.09" (180.0mm)
Features
-
Material
Stainless Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,68000 €4,68 €
Manufacturers Standard Package
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €