
MPT2SV.ITU | |
|---|---|
DigiKey Part Number | 2014-MPT2SV.ITU-ND |
Manufacturer | |
Manufacturer Product Number | MPT2SV.ITU |
Description | MPT PVDF PLASTIC PROBE, ESD,MPT2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Flat, Curved Plastic 5.91" (150.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat, Curved | |
Length - Overall | 5.91" (150.0mm) | |
Features | ESD Safe | |
Material | Plastic | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |




