
LE-WWE5D | |
|---|---|
DigiKey Part Number | 2014-LE-WWE5D-ND |
Manufacturer | |
Manufacturer Product Number | LE-WWE5D |
Description | MAGNIFYING LED LAMP 2.25X,ESD SA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 7.50" L x 6.20" W (190.50mm x 157.48mm) LED, (60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 100 ~ 240V | |
Lens Style/Size | 5 Diopter (2.25x), 7.50" L x 6.20" W (190.50mm x 157.48mm) | |
Bulb | LED, (60) | |
Arm | - | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,02000 € | 313,02 € |
| Unit Price without VAT: | 313,02000 € |
|---|---|
| Unit Price with VAT: | 372,49380 € |

