
LE-W8D.IT | |
|---|---|
DigiKey Part Number | 2014-LE-W8D.IT-ND |
Manufacturer | |
Manufacturer Product Number | LE-W8D.IT |
Description | MAGNIFYING LED LAMP 3X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 8 Diopter (3x) LED, (60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 100 ~ 240V | |
Lens Style/Size | 8 Diopter (3x) | |
Bulb | LED, (60) | |
Arm | - | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,60000 € | 201,60 € |
| Unit Price without VAT: | 201,60000 € |
|---|---|
| Unit Price with VAT: | 239,90400 € |

