



ES5542M.CR.BGO.ITU | |
|---|---|
DigiKey Part Number | 2014-ES5542M.CR.BGO.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES5542M.CR.BGO.ITU |
Description | HW CUTTER TPRD RELIEV,FULLFL,ESD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Full Flush | |
Length - Overall | 4.72" (120.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 19-38 AWG Soft Wire | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,87000 € | 62,87 € |
| Unit Price without VAT: | 62,87000 € |
|---|---|
| Unit Price with VAT: | 74,81530 € |

