ES5541.CR.BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES5541.CR.BG
ES554x.CR.BG
Precision Cuts

ES5541.CR.BG.ITU

DigiKey Part Number
2014-ES5541.CR.BG.ITU-ND
Manufacturer
Manufacturer Product Number
ES5541.CR.BG.ITU
Description
HP CUTTER TPRD RELIEV,FLUSH,ESD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Flush
Length - Overall
4.72" (120.0mm)
Features
Ergonomic, ESD Safe
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
162,87000 €62,87 €
Manufacturers Standard Package
Unit Price without VAT:62,87000 €
Unit Price with VAT:74,81530 €