



ES5250.CR.BG.ITU | |
|---|---|
DigiKey Part Number | 2014-ES5250.CR.BG.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES5250.CR.BG.ITU |
Description | HP CUTTER OBLIQUE,FULLFL,ESD |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 45° Full Flush 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Tip (Oblique) | |
Shape | Angled, 45° | |
Cut Edge | Full Flush | |
Length - Overall | 4.92" (125.0mm) | |
Features | Ergonomic, ESD Safe | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,96000 € | 56,96 € |
| Unit Price without VAT: | 56,96000 € |
|---|---|
| Unit Price with VAT: | 67,78240 € |

