Side (Diagonal) Cutter Tapered Flush 4.65" (118.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Flush 4.65" (118.0mm)
ES351TX.CR.BG
Ideal-tek Tungsten Carbide Cutters

ES351TX.CR.BGO.ITU

DigiKey Part Number
2014-ES351TX.CR.BGO.ITU-ND
Manufacturer
Manufacturer Product Number
ES351TX.CR.BGO.ITU
Description
TX CUTTER SIDE TAPERED FLUSH,ESD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 4.65" (118.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
4.65" (118.0mm)
Features
Carbide Blades, Ergonomic, ESD Safe
Capacity
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1145,36000 €145,36 €
Manufacturers Standard Package
Unit Price without VAT:145,36000 €
Unit Price with VAT:172,97840 €