
COND-77.00 | |
|---|---|
DigiKey Part Number | 2014-COND-77.00-ND |
Manufacturer | |
Manufacturer Product Number | COND-77.00 |
Description | METAL DESOLDERING PUMP. ESD SAFE |
Customer Reference | |
Detailed Description | Desolder Pump With Tip ESD Safe Silver 7.68" (195.00mm) |
Category | Product Type Pump With Tip |
Manufacturer Ideal-tek S.A. | ESD Protection ESD Safe |
Packaging Retail Package | Color Silver |
Part Status Obsolete | Length 7.68" (195.00mm) |

