7B.SA.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7B.SA.6
Why Choose Ideal-tek Tweezers. Episode 2
How many Tweezer materials can you imagine?

7B.SA.6.ITE

DigiKey Part Number
2014-7B.SA.6.ITE-ND
Manufacturer
Manufacturer Product Number
7B.SA.6.ITE
Description
PREMIUM ECONOMY TWEEZERS - ANTI-
Customer Reference
Detailed Description
Tweezers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Obsolete
Features
-
Tip Style
-
Tip Type
-
Tip Shape
-
Length - Overall
-
Pattern Number
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,53000 €19,53 €
Unit Price without VAT:19,53000 €
Unit Price with VAT:23,24070 €