MFG_74MZ.SA.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_74MZ.SA.0
Why Choose Ideal-tek Tweezers. Episode 2
How many Tweezer materials can you imagine?

74MZ.SA.0.ITU

DigiKey Part Number
2014-74MZ.SA.0.ITU-ND
Manufacturer
Manufacturer Product Number
74MZ.SA.0.ITU
Description
CERAMIC REPL TWEEZERS 5.51",74
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Strong 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
5.51" (140.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
168,78000 €68,78 €
Manufacturers Standard Package
Unit Price without VAT:68,78000 €
Unit Price with VAT:81,84820 €