New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

710.DG.ITU

DigiKey Part Number
2014-710.DG.ITU-ND
Manufacturer
Manufacturer Product Number
710.DG.ITU
Description
FULL PLASTIC TWEEZERS 710.DG,DEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Flat Very Fine 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
-
Tip Style
Flat
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.53" (115.0mm)
Pattern Number
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
14,34000 €4,34 €
Manufacturers Standard Package
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,16460 €