708.CF.ITU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
708.CF.ITU
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

708.CF.ITU

DigiKey Part Number
2014-708.CF.ITU-ND
Manufacturer
Manufacturer Product Number
708.CF.ITU
Description
PLASTIC TWEEZERS CF 4.33",708
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed Fine 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Active
Features
ESD Safe
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Bent
Length - Overall
4.33" (110.0mm)
Pattern Number
-
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,34000 €4,34 €
Manufacturers Standard Package
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,16460 €