



7.SA.DN.6.ITU | |
|---|---|
DigiKey Part Number | 2014-7.SA.DN.6.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 7.SA.DN.6.ITU |
Description | ESD FOAM TWEEZERS 4.92",7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, ESD Safe | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Curved | |
Length - Overall | 4.72" (120.0mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,48000 € | 32,48 € |
| Unit Price without VAT: | 32,48000 € |
|---|---|
| Unit Price with VAT: | 38,65120 € |

