5UFCCFR.SA.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5UFCCFR.SA.1

DigiKey Part Number
2014-5UFCCFR.SA.1-ND
Manufacturer
Manufacturer Product Number
5UFCCFR.SA.1
Description
ESD SHORT CF REPL TWEEZ 4.5",5UF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Ultra Fine 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Straight
Length - Overall
4.53" (115.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
132,70000 €32,70 €
Manufacturers Standard Package
Unit Price without VAT:32,70000 €
Unit Price with VAT:38,91300 €