New Product
5B.SA.GP.0.ITU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5B.SA.GP.0.ITU

DigiKey Part Number
2014-5B.SA.GP.0.ITU-ND
Manufacturer
Manufacturer Product Number
5B.SA.GP.0.ITU
Description
GOLD PLATED TWEEZERS 5B.SA.GP,SS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Bent
Length - Overall
4.33" (110.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
148,78000 €48,78 €
Manufacturers Standard Package
Unit Price without VAT:48,78000 €
Unit Price with VAT:58,04820 €