
35A.SA.DC.1 | |
|---|---|
DigiKey Part Number | 2014-35A.SA.DC.1-ND |
Manufacturer | |
Manufacturer Product Number | 35A.SA.DC.1 |
Description | ESD DIAMOND COATD TWEEZ 4.7",35A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Flat Square 35A 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Square |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 4.72" (120.0mm) |
Part Status Active | Pattern Number 35A |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
Tip Style Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,81000 € | 57,81 € |
| Unit Price without VAT: | 57,81000 € |
|---|---|
| Unit Price with VAT: | 68,79390 € |

