Tweezers ESD Safe 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe 5.12" (130.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

2WFSVR.SA.1.ITU

DigiKey Part Number
2014-2WFSVR.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
2WFSVR.SA.1.ITU
Description
ESD SV REPL TWEEZER 5.1",2WF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
ESD Safe
Tip Style
-
Tip Type
-
Tip Shape
-
Length - Overall
5.12" (130.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
138,37000 €38,37 €
Manufacturers Standard Package
Unit Price without VAT:38,37000 €
Unit Price with VAT:45,66030 €