2.SA.DC.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.SA.DC.0

DigiKey Part Number
2014-2.SA.DC.0-ND
Manufacturer
Manufacturer Product Number
2.SA.DC.0
Description
ESD DIAMOND COATED TWEEZ 4.72",2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 2 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
2
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
158,40000 €58,40 €
Manufacturers Standard Package
Unit Price without VAT:58,40000 €
Unit Price with VAT:69,49600 €