



2.SA.6.ITE | |
|---|---|
DigiKey Part Number | 2014-2.SA.6.ITE-ND |
Manufacturer | |
Manufacturer Product Number | 2.SA.6.ITE |
Description | PREM ECON TWEEZERS 4.72",2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Flat Fine 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Bag | Length - Overall 4.72" (120.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |

