1.SA.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.SA.6
Why Choose Ideal-tek Tweezers. Episode 2
How many Tweezer materials can you imagine?

1.SA.6.ITE

DigiKey Part Number
2014-1.SA.6.ITE-ND
Manufacturer
Manufacturer Product Number
1.SA.6.ITE
Description
PREM ECON TWEEZERS 4.72",1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bag
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1215,50333 €186,04 €
Manufacturers Standard Package
Unit Price without VAT:15,50333 €
Unit Price with VAT:18,44896 €