00E.SA.DN.6.ITU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ideal-tek S.A.
In Stock: 1
Unit Price: 31,11000 €
Datasheet
00E.SA.DN.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
00E.SA.DN.6
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

00E.SA.DN.6.ITU

DigiKey Part Number
2014-00E.SA.DN.6.ITU-ND
Manufacturer
Manufacturer Product Number
00E.SA.DN.6.ITU
Description
TWEEZERS ANTI-ACID/ANTI-MAG SS
Customer Reference
Detailed Description
Tweezers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Obsolete
Features
-
Tip Style
-
Tip Type
-
Tip Shape
-
Length - Overall
-
Pattern Number
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes