



00D.SA.B.ITE | |
|---|---|
DigiKey Part Number | 2014-00D.SA.B.ITE-ND |
Manufacturer | |
Manufacturer Product Number | 00D.SA.B.ITE |
Description | ECONOMY TWEEZERS 4.72",00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Serrated Pointed Strong 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Bag | Length - Overall 4.72" (120.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, Serrated | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |

