
IS20M5R5S1T | |
|---|---|
DigiKey Part Number | 6500-IS20M5R5S1TTR-ND - Tape & Reel (TR) 6500-IS20M5R5S1TCT-ND - Cut Tape (CT) 6500-IS20M5R5S1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS20M5R5S1T |
Description | MOSFET N-CH 200V 151A TOLL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 151A (Tc) 314W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.5mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.1V @ 300µA |
Series | Gate Charge (Qg) (Max) @ Vgs 146 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10876 pF @ 100 V |
FET Type | Power Dissipation (Max) 314W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 5,61700 € | 56,17 € |
| 100 | 4,55120 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,71832 € | 7.436,64 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |



