
77DE-12-24 | |
|---|---|
DigiKey Part Number | 2882-77DE-12-24-ND |
Manufacturer | |
Manufacturer Product Number | 77DE-12-24 |
Description | AC/AC WALL MNT ADPT 24VAC 500MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Size / Dimension | 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) | |
Approval Agency | CE, GS, TUV | |
Standard Number | - | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 5 | 9,69600 € | 48,48 € |
| 10 | 9,35200 € | 93,52 € |
| 30 | 8,83167 € | 264,95 € |
| 60 | 8,51833 € | 511,10 € |
| 120 | 8,21633 € | 985,96 € |
| 270 | 7,87641 € | 2.126,63 € |
| 510 | 7,61971 € | 3.886,05 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |



