
77DB-12-09 | |
|---|---|
DigiKey Part Number | 2882-77DB-12-09-ND |
Manufacturer | |
Manufacturer Product Number | 77DB-12-09 |
Description | AC/AC WALL MNT ADPT 9VAC 1.33A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9VAC 1.33A AC/AC External Wall Mount Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230VAC | |
Voltage - Output | 9VAC | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Size / Dimension | 3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm) | |
Approval Agency | CE, GS, TUV | |
Standard Number | - | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 5 | 10,31200 € | 51,56 € |
| 24 | 9,50375 € | 228,09 € |
| 48 | 9,16667 € | 440,00 € |
| 72 | 8,97500 € | 646,20 € |
| 120 | 8,73925 € | 1.048,71 € |
| 264 | 8,38758 € | 2.214,32 € |
| 504 | 8,10972 € | 4.087,30 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |


