
44ATM120T-P240 | |
|---|---|
DigiKey Part Number | 2882-44ATM120T-P240-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM120T-P240 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | 1.808 lb (820 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,91000 € | 76,91 € |
| 5 | 70,72800 € | 353,64 € |
| 24 | 65,17833 € | 1.564,28 € |
| 48 | 62,86667 € | 3.017,60 € |
| 72 | 61,55250 € | 4.431,78 € |
| 120 | 59,93600 € | 7.192,32 € |
| Unit Price without VAT: | 76,91000 € |
|---|---|
| Unit Price with VAT: | 91,52290 € |






