


31AC0512A-IP | |
---|---|
DigiKey Part Number | 2882-31AC0512A-IP-ND |
Manufacturer | |
Manufacturer Product Number | 31AC0512A-IP |
Description | BATT CHARGER DESKTOP 14.6V 5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 14.6V 5A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Voltage - Nominal | 14.6V | |
Charge Current - Max | 5A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 73W | |
Size / Dimension | 7.09" L x 3.46" W x 1.85" H (180.00mm x 88.00mm x 47.00mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips | |
Features | - | |
Operating Temperature | 0°C ~ 45°C | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,75000 € | 67,75 € |
5 | 64,42800 € | 322,14 € |
20 | 61,69100 € | 1.233,82 € |
40 | 60,36725 € | 2.414,69 € |
60 | 59,60583 € | 3.576,35 € |
100 | 58,66040 € | 5.866,04 € |
Unit Price without VAT: | 67,75000 € |
---|---|
Unit Price with VAT: | 80,62250 € |