
15DYS851-240210G-K | |
|---|---|
DigiKey Part Number | 2882-15DYS851-240210G-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS851-240210G-K |
Description | EXTERNAL POWER SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.31" L x 2.09" W x 1.50" H (84.0mm x 53.0mm x 38.0mm) | |
Approval Agency | CE, C-Tick, cULus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 € | 19,58 € |
| 5 | 18,00400 € | 90,02 € |
| 10 | 17,36600 € | 173,66 € |
| 25 | 16,55680 € | 413,92 € |
| 50 | 15,96940 € | 798,47 € |
| 100 | 15,40310 € | 1.540,31 € |
| 250 | 14,68492 € | 3.671,23 € |
| 500 | 14,16412 € | 7.082,06 € |
| Unit Price without VAT: | 19,58000 € |
|---|---|
| Unit Price with VAT: | 23,30020 € |


