15DYS830_interchangeable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS830-150200W-K

DigiKey Part Number
2882-15DYS830-150200W-K-ND
Manufacturer
Manufacturer Product Number
15DYS830-150200W-K
Description
AC/DC WALL MOUNT ADAPTER 15V 30W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2A
Power (Watts)
30 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
86.94%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm)
Approval Agency
CE, GS, SAA, UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,60000 €13,60 €
512,51000 €62,55 €
1012,06600 €120,66 €
2511,50360 €287,59 €
5011,09560 €554,78 €
10010,70200 €1.070,20 €
25010,20308 €2.550,77 €
5009,84120 €4.920,60 €
Manufacturers Standard Package
Unit Price without VAT:13,60000 €
Unit Price with VAT:16,18400 €