
XFP-10G-M | |
|---|---|
DigiKey Part Number | 5390-XFP-10G-M-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | XFP-10G-M |
Description | Antaira XFP-10G-M - 10G XFP SR T |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 9.953 ~ 10.3125Gbps 850nm 3.135V ~ 3.465V LC Pluggable, XFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Antaira Technologies | Applications Ethernet |
Packaging Retail Package | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Connector Type LC |
Data Rate 9.953 ~ 10.3125Gbps | Mounting Type Pluggable, XFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,27000 € | 270,27 € |
| Unit Price without VAT: | 270,27000 € |
|---|---|
| Unit Price with VAT: | 321,62130 € |

