
TP-SC24-30N-MPPT | |
|---|---|
DigiKey Part Number | 2303-TP-SC24-30N-MPPT-ND |
Manufacturer | |
Manufacturer Product Number | TP-SC24-30N-MPPT |
Description | BATT CHARGER SOLAR 12V 24V 30A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 12V, 24V 30A 12V/24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V/24V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V, 24V | |
Charge Current - Max | 30A | |
Charge Time | - | |
Voltage - Input | 100V | |
Power - Max | 390W, 780W | |
Size / Dimension | 8.70" L x 5.80" W x 2.30" H (221.0mm x 147.3mm x 58.4mm) | |
Mounting Type | Desktop | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,81000 € | 222,81 € |
| 6 | 203,64500 € | 1.221,87 € |
| 12 | 196,68333 € | 2.360,20 € |
| 30 | 187,84233 € | 5.635,27 € |
| Unit Price without VAT: | 222,81000 € |
|---|---|
| Unit Price with VAT: | 265,14390 € |





