
TP-POE-18G | |
|---|---|
DigiKey Part Number | 2303-TP-POE-18G-ND |
Manufacturer | |
Manufacturer Product Number | TP-POE-18G |
Description | 18V 24W GIGABIT POE POWER INSERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 18V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 18W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | |
Approval Agency | FCC, TUV | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 62,19740 € | 3.109,87 € |
| Unit Price without VAT: | 62,19740 € |
|---|---|
| Unit Price with VAT: | 74,01491 € |

