
TP-DCDC-4848GD-HP | |
|---|---|
DigiKey Part Number | 2303-TP-DCDC-4848GD-HP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-4848GD-HP |
Description | DC/DC CONVERTER 56V 35W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) Port Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 75% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | FCC, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 117,30440 € | 5.865,22 € |
| Unit Price without VAT: | 117,30440 € |
|---|---|
| Unit Price with VAT: | 139,59224 € |

