
STF-300C-CM02 | |
|---|---|
DigiKey Part Number | 5390-STF-300C-CM02-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | STF-300C-CM02 |
Description | Antaira STF-300C-CM02 - RS-232/4 |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Type Multimode |
Manufacturer Antaira Technologies | Distance 2km |
Packaging Retail Package | Voltage - Input 12V |
Part Status Active | Connector Type SC |
Configuration Fixed | Operating Temperature 0°C ~ 50°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,52000 € | 274,52 € |
| Unit Price without VAT: | 274,52000 € |
|---|---|
| Unit Price with VAT: | 326,67880 € |

